
5-925366-0 | |
|---|---|
DigiKey Part Number | 5-925366-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-925366-0 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-925366-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 75,08491 Kč | 60 067,93 Kč |
| Unit Price without VAT: | 75,08491 Kč |
|---|---|
| Unit Price with VAT: | 90,85274 Kč |















