2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
734-202/037-000
734-202/037-000

734-202/037-000

DigiKey Part Number
2946-734-202/037-000-ND
Manufacturer
Manufacturer Product Number
734-202/037-000
Description
TERM BLOCK PLUG 2POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
734-202/037-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
WAGO Corporation
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
14-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-1.5mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
2
Operating Temperature
-60°C ~ 100°C
Positions Per Level
2
Contact Mating Finish
Tin
Number of Levels
1
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Pitch
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
6-7mm
Termination Style
Screwless - Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
10A
Insulation Height
0.528" (13.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
1093,58800 Kč935,88 Kč
2582,19440 Kč2 054,86 Kč
5075,16860 Kč3 758,43 Kč
10069,41100 Kč6 941,10 Kč
25063,48116 Kč15 870,29 Kč
50060,05428 Kč30 027,14 Kč
1 00057,36381 Kč57 363,81 Kč
Manufacturers Standard Package
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč