Breakaway TH RA Tin xx Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breakaway TH RA Tin xx Pins Green
5-826951-0

5-826951-0

DigiKey Part Number
5-826951-0-ND
Manufacturer
Manufacturer Product Number
5-826951-0
Description
CONN HEADER R/A 50POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-826951-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.315" (8.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.120" (3.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 383
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,82000 Kč70,82 Kč
1060,13600 Kč601,36 Kč
20048,66200 Kč9 732,40 Kč
60045,03272 Kč27 019,63 Kč
1 00043,43930 Kč43 439,30 Kč
5 00039,66111 Kč198 305,55 Kč
Manufacturers Standard Package
Unit Price without VAT:70,82000 Kč
Unit Price with VAT:85,69220 Kč