
1969761-1 | |
|---|---|
DigiKey Part Number | A124924-ND |
Manufacturer | |
Manufacturer Product Number | 1969761-1 |
Description | CONN RCPT HOUSING 4POS NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1969761-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 4 | |
Stacking Direction | Multiple | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,96770 Kč | 41 806,20 Kč |
| Unit Price without VAT: | 6,96770 Kč |
|---|---|
| Unit Price with VAT: | 8,43092 Kč |











