
FP35R12W2T4BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP35R12W2T4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP35R12W2T4BOMA1 |
Description | IGBT MOD 1200V 54A 215W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 54 A 215 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 54 A | |
Power - Max | 215 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,53000 Kč | 1 029,53 Kč |
| 15 | 746,28267 Kč | 11 194,24 Kč |
| 105 | 730,88838 Kč | 76 743,28 Kč |
| Unit Price without VAT: | 1 029,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,73130 Kč |














