
NSYSD12 | |
|---|---|
DigiKey Part Number | 4008-NSYSD12-ND |
Manufacturer | |
Manufacturer Product Number | NSYSD12 |
Description | CONTROL DESK PK120 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Compact Control Desk 39.370" L x 47.244" W x 18.346" H (1000.00mm x 1200.00mm x 466.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSD12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compact Control Desk | |
Size / Dimension | 39.370" L x 47.244" W x 18.346" H (1000.00mm x 1200.00mm x 466.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 237,47000 Kč | 26 237,47 Kč |
| Unit Price without VAT: | 26 237,47000 Kč |
|---|---|
| Unit Price with VAT: | 31 747,33870 Kč |










