
5-5177986-4 | |
|---|---|
DigiKey Part Number | A118906TR-ND - Tape & Reel (TR) A118906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5177986-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5177986-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,59000 Kč | 304,59 Kč |
| 10 | 258,83100 Kč | 2 588,31 Kč |
| 100 | 220,00200 Kč | 22 000,20 Kč |
| 500 | 196,40576 Kč | 98 202,88 Kč |
| 1 000 | 187,04314 Kč | 187 043,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 184,91745 Kč | 480 785,37 Kč |
| Unit Price without VAT: | 304,59000 Kč |
|---|---|
| Unit Price with VAT: | 368,55390 Kč |












