
5-176313-4 | |
|---|---|
DigiKey Part Number | 5-176313-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-176313-4 |
Description | CONN RCPT 24POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-176313-4 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Pitch - Mating | Voltage Rating 50V |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 48,73594 Kč | 194 943,76 Kč |
| Unit Price without VAT: | 48,73594 Kč |
|---|---|
| Unit Price with VAT: | 58,97049 Kč |











