
2092-1522/020-000 | |
|---|---|
DigiKey Part Number | 2946-2092-1522/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1522/020-000 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2092-1522/020-000 Models |
Category | Voltage - IEC 250 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 2 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Features Board Lock |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9-10mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyphthalamide (PPA), Glass Filled |
Current - IEC 16A | Insulation Height 0.717" (18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 73,97600 Kč | 739,76 Kč |
| 25 | 64,81680 Kč | 1 620,42 Kč |
| 50 | 59,12620 Kč | 2 956,31 Kč |
| 100 | 54,43310 Kč | 5 443,31 Kč |
| 250 | 49,57712 Kč | 12 394,28 Kč |
| 500 | 46,75834 Kč | 23 379,17 Kč |
| 1 000 | 44,54012 Kč | 44 540,12 Kč |
| 5 000 | 41,10069 Kč | 205 503,45 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |






