


T1932100000-000 | |
|---|---|
DigiKey Part Number | A133598-ND |
Manufacturer | |
Manufacturer Product Number | T1932100000-000 |
Description | H10BPR-AGC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1932100000-000 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.331" L x 2.205" W x 0.862" H (110.00mm x 56.00mm x 21.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 302,47250 Kč | 16 938,46 Kč |
| Unit Price without VAT: | 302,47250 Kč |
|---|---|
| Unit Price with VAT: | 365,99173 Kč |






