
5-160558-1 | |
|---|---|
DigiKey Part Number | A107126TR-ND - Tape & Reel (TR) A107126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160558-1 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160558-1 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.764" (19.41mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15.5-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,35900 Kč | 43,59 Kč |
| 25 | 4,07920 Kč | 101,98 Kč |
| 50 | 3,88320 Kč | 194,16 Kč |
| 100 | 3,69770 Kč | 369,77 Kč |
| 250 | 3,46536 Kč | 866,34 Kč |
| 500 | 3,29934 Kč | 1 649,67 Kč |
| 1 000 | 3,14167 Kč | 3 141,67 Kč |
| 2 500 | 2,94488 Kč | 7 362,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,80423 Kč | 14 021,15 Kč |
| 10 000 | 2,67034 Kč | 26 703,40 Kč |
| 15 000 | 2,59502 Kč | 38 925,30 Kč |
| 25 000 | 2,50319 Kč | 62 579,75 Kč |
| 35 000 | 2,44451 Kč | 85 557,85 Kč |
| 50 000 | 2,38380 Kč | 119 190,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |















