0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160432-3

DigiKey Part Number
A107198TR-ND - Tape & Reel (TR)
A107198CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160432-3
Description
CONN QC RCPT 15.5-20AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160432-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.748" (19.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
15.5-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Nickel
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.303" (7.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,67000 Kč26,70 Kč
252,50280 Kč62,57 Kč
502,37760 Kč118,88 Kč
1002,26490 Kč226,49 Kč
2502,12308 Kč530,77 Kč
5002,02132 Kč1 010,66 Kč
1 0001,92475 Kč1 924,75 Kč
2 5001,80417 Kč4 510,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,72794 Kč12 095,58 Kč
14 0001,64542 Kč23 035,88 Kč
21 0001,59902 Kč33 579,42 Kč
35 0001,54243 Kč53 985,05 Kč
49 0001,50626 Kč73 806,74 Kč
70 0001,46884 Kč102 818,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč