
5-1534116-1 | |
|---|---|
DigiKey Part Number | 17-5-1534116-1TR-ND - Tape & Reel (TR) 17-5-1534116-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1534116-1 |
Description | MQS SOCKET CONTACT 2POINT CLEAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1534116-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,29300 Kč | 114,65 Kč |
| 100 | 2,18380 Kč | 218,38 Kč |
| 250 | 2,04604 Kč | 511,51 Kč |
| 500 | 1,94820 Kč | 974,10 Kč |
| 1 000 | 1,85517 Kč | 1 855,17 Kč |
| 2 500 | 1,73880 Kč | 4 347,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 1,57869 Kč | 20 522,97 Kč |
| 26 000 | 1,50334 Kč | 39 086,84 Kč |
| 39 000 | 1,46095 Kč | 56 977,05 Kč |
| 65 000 | 1,40925 Kč | 91 601,25 Kč |
| 91 000 | 1,37622 Kč | 125 236,02 Kč |
| 130 000 | 1,34205 Kč | 174 466,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











