
1719532-1 | |
|---|---|
DigiKey Part Number | 17-1719532-1TR-ND - Tape & Reel (TR) 17-1719532-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1719532-1 |
Description | MQS CB TERMINAL AWG 18 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1719532-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,74650 Kč | 274,65 Kč |
| 250 | 2,57436 Kč | 643,59 Kč |
| 500 | 2,45130 Kč | 1 225,65 Kč |
| 1 000 | 2,33435 Kč | 2 334,35 Kč |
| 2 500 | 2,18799 Kč | 5 469,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,02364 Kč | 20 236,40 Kč |
| 20 000 | 1,92704 Kč | 38 540,80 Kč |
| 30 000 | 1,87270 Kč | 56 181,00 Kč |
| 50 000 | 1,80644 Kč | 90 322,00 Kč |
| 70 000 | 1,76409 Kč | 123 486,30 Kč |
| 100 000 | 1,72029 Kč | 172 029,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


