4 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1474644-0

DigiKey Part Number
A128864-ND
Manufacturer
Manufacturer Product Number
5-1474644-0
Description
CABLE FLXSTRP 4POS 2.54MM 2"
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
4
Pitch
0.100" (2.54mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,32400 Kč253,24 Kč
2523,72760 Kč593,19 Kč
5022,58960 Kč1 129,48 Kč
10021,51040 Kč2 151,04 Kč
25020,16228 Kč5 040,57 Kč
50019,19932 Kč9 599,66 Kč
1 00018,28275 Kč18 282,75 Kč
3 00016,91949 Kč50 758,47 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč