
FST-21A-3 | |
|---|---|
DigiKey Part Number | A129262-ND |
Manufacturer | |
Manufacturer Product Number | FST-21A-3 |
Description | CABLE FLXSTRP 3POS 2.54MM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 3 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,39600 Kč | 903,96 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 50 | 80,68280 Kč | 4 034,14 Kč |
| 100 | 76,82750 Kč | 7 682,75 Kč |
| 250 | 72,01812 Kč | 18 004,53 Kč |
| 500 | 68,58198 Kč | 34 290,99 Kč |
| 1 000 | 65,31071 Kč | 65 310,71 Kč |
| 3 000 | 60,44484 Kč | 181 334,52 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |




