
FST-21A-2 | |
|---|---|
DigiKey Part Number | A129261-ND |
Manufacturer | |
Manufacturer Product Number | FST-21A-2 |
Description | CABLE FLXSTRP 2POS 2.54MM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 2 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 25 | 38,66160 Kč | 966,54 Kč |
| 50 | 36,81780 Kč | 1 840,89 Kč |
| 100 | 35,05830 Kč | 3 505,83 Kč |
| 250 | 32,86188 Kč | 8 215,47 Kč |
| 500 | 31,29290 Kč | 15 646,45 Kč |
| 1 000 | 30,56910 Kč | 30 569,10 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


