
2-1474644-7 | |
|---|---|
DigiKey Part Number | A128516-ND |
Manufacturer | |
Manufacturer Product Number | 2-1474644-7 |
Description | CABLE FLXSTRP 4POS 2.54MM 1" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 4 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Termination Style Completely Exposed Wires on Both Sides |
Cable Type Flexstrip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 25 | 16,92640 Kč | 423,16 Kč |
| 50 | 16,11300 Kč | 805,65 Kč |
| 100 | 15,34130 Kč | 1 534,13 Kč |
| 250 | 14,38028 Kč | 3 595,07 Kč |
| 500 | 13,69330 Kč | 6 846,65 Kč |
| 1 000 | 13,03948 Kč | 13 039,48 Kč |
| 3 000 | 12,06699 Kč | 36 200,97 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |





