4 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1474644-2

DigiKey Part Number
3-1474644-2-ND
Manufacturer
Manufacturer Product Number
3-1474644-2
Description
CABLE FLXSTRP 4POS 2.54MM 4"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
4
Pitch
0.100" (2.54mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 086
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,15100 Kč431,51 Kč
2540,44200 Kč1 011,05 Kč
5038,50620 Kč1 925,31 Kč
10036,66670 Kč3 666,67 Kč
25034,37036 Kč8 592,59 Kč
50032,72916 Kč16 364,58 Kč
1 00031,16733 Kč31 167,33 Kč
3 00028,84425 Kč86 532,75 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč