
5-103945-4 | |
|---|---|
DigiKey Part Number | A34224-ND |
Manufacturer | |
Manufacturer Product Number | 5-103945-4 |
Description | CONN PLUG 5POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103945-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 5 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 41,97250 Kč | 167,89 Kč |
| 12 | 38,84333 Kč | 466,12 Kč |
| 36 | 35,94667 Kč | 1 294,08 Kč |
| 72 | 34,22903 Kč | 2 464,49 Kč |
| 108 | 33,26259 Kč | 3 592,36 Kč |
| 252 | 31,33127 Kč | 7 895,48 Kč |
| 504 | 29,83536 Kč | 15 037,02 Kč |
| 1 008 | 28,41148 Kč | 28 638,77 Kč |
| 2 520 | 26,63396 Kč | 67 117,58 Kč |
| Unit Price without VAT: | 41,97250 Kč |
|---|---|
| Unit Price with VAT: | 50,78673 Kč |










