
5-103956-4 | |
|---|---|
DigiKey Part Number | A34196-ND |
Manufacturer | |
Manufacturer Product Number | 5-103956-4 |
Description | CONN RCPT 5POS IDC 22-26AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103956-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 5 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 35,09000 Kč | 140,36 Kč |
| 12 | 32,48250 Kč | 389,79 Kč |
| 44 | 29,63386 Kč | 1 303,89 Kč |
| 88 | 28,21659 Kč | 2 483,06 Kč |
| 132 | 27,42023 Kč | 3 619,47 Kč |
| 264 | 26,10966 Kč | 6 892,95 Kč |
| 528 | 24,86347 Kč | 13 127,91 Kč |
| 1 012 | 23,74787 Kč | 24 032,84 Kč |
| 2 508 | 22,27555 Kč | 55 867,08 Kč |
| Unit Price without VAT: | 35,09000 Kč |
|---|---|
| Unit Price with VAT: | 42,45890 Kč |












