
5-103960-4 | |
|---|---|
DigiKey Part Number | 5-103960-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-103960-4 |
Description | CONN RCPT 5POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103960-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 34,04750 Kč | 136,19 Kč |
| 12 | 31,50917 Kč | 378,11 Kč |
| 44 | 28,75205 Kč | 1 265,09 Kč |
| 88 | 27,37523 Kč | 2 409,02 Kč |
| 132 | 26,60341 Kč | 3 511,65 Kč |
| 264 | 25,33231 Kč | 6 687,73 Kč |
| 528 | 24,12286 Kč | 12 736,87 Kč |
| 1 012 | 23,04039 Kč | 23 316,87 Kč |
| 2 508 | 21,61180 Kč | 54 202,39 Kč |
| Unit Price without VAT: | 34,04750 Kč |
|---|---|
| Unit Price with VAT: | 41,19748 Kč |











