
103956-4 | |
|---|---|
DigiKey Part Number | A28404-ND |
Manufacturer | |
Manufacturer Product Number | 103956-4 |
Description | CONN RCPT 5POS IDC 22-26AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103956-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Contact Finish Tin-Lead |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 5 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 40,30250 Kč | 161,21 Kč |
| 12 | 37,27917 Kč | 447,35 Kč |
| 44 | 34,00386 Kč | 1 496,17 Kč |
| 88 | 32,37818 Kč | 2 849,28 Kč |
| 132 | 31,46333 Kč | 4 153,16 Kč |
| 264 | 29,96083 Kč | 7 909,66 Kč |
| 528 | 28,53057 Kč | 15 064,14 Kč |
| 1 012 | 27,25084 Kč | 27 577,85 Kč |
| 2 508 | 25,56129 Kč | 64 107,72 Kč |
| Unit Price without VAT: | 40,30250 Kč |
|---|---|
| Unit Price with VAT: | 48,76603 Kč |










