
5-103944-3 | |
|---|---|
DigiKey Part Number | A34222-ND |
Manufacturer | |
Manufacturer Product Number | 5-103944-3 |
Description | CONN PLUG 4POS IDC 22-26AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103944-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 37,48250 Kč | 149,93 Kč |
| 12 | 34,68167 Kč | 416,18 Kč |
| 44 | 31,63545 Kč | 1 391,96 Kč |
| 88 | 30,12500 Kč | 2 651,00 Kč |
| 132 | 29,27311 Kč | 3 864,05 Kč |
| 264 | 27,87485 Kč | 7 358,96 Kč |
| 528 | 26,54419 Kč | 14 015,33 Kč |
| 1 012 | 25,35343 Kč | 25 657,67 Kč |
| 2 508 | 23,78149 Kč | 59 643,98 Kč |
| Unit Price without VAT: | 37,48250 Kč |
|---|---|
| Unit Price with VAT: | 45,35383 Kč |














