



0521170411 | |
|---|---|
DigiKey Part Number | WM4579-ND |
Manufacturer | |
Manufacturer Product Number | 0521170411 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521170411 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Tray | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 25 | 64,80840 Kč | 1 620,21 Kč |
| 50 | 61,71320 Kč | 3 085,66 Kč |
| 100 | 58,76500 Kč | 5 876,50 Kč |
| 250 | 55,08532 Kč | 13 771,33 Kč |
| 700 | 51,22611 Kč | 35 858,28 Kč |
| 1 400 | 48,78300 Kč | 68 296,20 Kč |
| 2 800 | 46,45688 Kč | 130 079,26 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |










