



0521160411 | |
|---|---|
DigiKey Part Number | WM4578-ND |
Manufacturer | |
Manufacturer Product Number | 0521160411 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521160411 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Tray | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,18800 Kč | 611,88 Kč |
| 25 | 57,35800 Kč | 1 433,95 Kč |
| 50 | 54,61580 Kč | 2 730,79 Kč |
| 100 | 52,00570 Kč | 5 200,57 Kč |
| 400 | 47,15835 Kč | 18 863,34 Kč |
| 800 | 44,90816 Kč | 35 926,53 Kč |
| 1 200 | 43,64259 Kč | 52 371,11 Kč |
| 2 800 | 41,11199 Kč | 115 113,57 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |









