
103957-3 | |
|---|---|
DigiKey Part Number | A28399-ND |
Manufacturer | |
Manufacturer Product Number | 103957-3 |
Description | CONN RCPT 4POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103957-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,99600 Kč | 179,98 Kč |
| 10 | 34,28600 Kč | 342,86 Kč |
| 25 | 32,14240 Kč | 803,56 Kč |
| 55 | 30,39600 Kč | 1 671,78 Kč |
| 110 | 28,94364 Kč | 3 183,80 Kč |
| 275 | 27,13036 Kč | 7 460,85 Kč |
| 550 | 25,83504 Kč | 14 209,27 Kč |
| 1 045 | 24,69131 Kč | 25 802,42 Kč |
| 2 530 | 23,19857 Kč | 58 692,38 Kč |
| Unit Price without VAT: | 35,99600 Kč |
|---|---|
| Unit Price with VAT: | 43,55516 Kč |











