5-102316-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-102316-8

5-102316-8

DigiKey Part Number
A105466TR-ND - Tape & Reel (TR)
A105466CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-102316-8
Description
CONN SOCKET 27-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 27-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-102316-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
27-32 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
107,31100 Kč73,11 Kč
256,74880 Kč168,72 Kč
506,34060 Kč317,03 Kč
1005,96360 Kč596,36 Kč
2505,49744 Kč1 374,36 Kč
5005,16958 Kč2 584,79 Kč
1 0004,86131 Kč4 861,31 Kč
2 5004,48195 Kč11 204,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 50011,68106 Kč146 013,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč