Image for 487973-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

487973-1

DigiKey Part Number
487973-1-ND
Manufacturer
Manufacturer Product Number
487973-1
Description
CONN FFC RCPT HSG 10POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 10Pos 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
10
Number of Rows
1
Pitch
0.050" (1.27mm)
FFC, FCB Thickness
0.05-0.08mm
Locking Feature
Latch Lock
Voltage Rating
100 V
Housing Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 220 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 00022,78414 Kč455 682,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,78414 Kč
Unit Price with VAT:27,56881 Kč

Other Suppliers on DigiKey

2 220In Stock
Ships from WEC