Image for GLP30-RT/40B/103/123/143 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLP30-RT/40B/103/123/143

DigiKey Part Number
2046-GLP30-RT/40B/103/123/143-ND
Manufacturer
Manufacturer Product Number
GLP30-RT/40B/103/123/143
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 1.181" (30mm) Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Optical
Sensing Distance
1.181" (30mm)
Voltage - Supply
10V ~ 30V
Response Time
250µs
Output Configuration
Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 627,46000 Kč5 627,46 Kč
104 952,18900 Kč49 521,89 Kč
Manufacturers Standard Package
Unit Price without VAT:5 627,46000 Kč
Unit Price with VAT:6 809,22660 Kč