
NSYPLSP5454G | |
|---|---|
DigiKey Part Number | 4008-NSYPLSP5454G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLSP5454G |
Description | BOX FIBERGLASS 21.26"L X 21.26"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 21.260" L x 21.260" W (540.00mm x 540.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLSP5454G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 21.260" L x 21.260" W (540.00mm x 540.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 452in² (2916cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 563,99000 Kč | 3 563,99 Kč |
| Unit Price without VAT: | 3 563,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 312,42790 Kč |























