
444313-1 | |
|---|---|
DigiKey Part Number | 17-444313-1-ND |
Manufacturer | |
Manufacturer Product Number | 444313-1 |
Description | HSG. ASS'Y 9 POSN. COM. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 444313-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.335" (8.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 24,20800 Kč | 242,08 Kč |
| 25 | 22,69200 Kč | 567,30 Kč |
| 50 | 21,60580 Kč | 1 080,29 Kč |
| 100 | 20,57220 Kč | 2 057,22 Kč |
| 250 | 19,28264 Kč | 4 820,66 Kč |
| 780 | 17,79481 Kč | 13 879,95 Kč |
| 1 560 | 16,94538 Kč | 26 434,79 Kč |
| 3 120 | 16,13698 Kč | 50 347,38 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |






