
2297813-2 | |
|---|---|
DigiKey Part Number | A130839-ND |
Manufacturer | |
Manufacturer Product Number | 2297813-2 |
Description | 38P DIRECT WIRE FUSE (14X) & REL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 14 Circuit Blade Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2297813-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 14 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,83000 Kč | 1 317,83 Kč |
| 8 | 1 034,91250 Kč | 8 279,30 Kč |
| 16 | 954,37250 Kč | 15 269,96 Kč |
| 56 | 823,56786 Kč | 46 119,80 Kč |
| 104 | 765,22971 Kč | 79 583,89 Kč |
| 256 | 687,00453 Kč | 175 873,16 Kč |
| Unit Price without VAT: | 1 317,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,57430 Kč |





