
2297813-1 | |
|---|---|
DigiKey Part Number | A130840-ND |
Manufacturer | |
Manufacturer Product Number | 2297813-1 |
Description | 49P DIRECT WIRE FUSE (22X) & REL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 22 Circuit Blade Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2297813-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 22 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,05000 Kč | 1 255,05 Kč |
| 8 | 985,62000 Kč | 7 884,96 Kč |
| 16 | 908,92438 Kč | 14 542,79 Kč |
| 56 | 784,35036 Kč | 43 923,62 Kč |
| 104 | 755,21327 Kč | 78 542,18 Kč |
| Unit Price without VAT: | 1 255,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,61050 Kč |


