0.078" (1.98mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42765-1

DigiKey Part Number
A108294TR-ND - Tape & Reel (TR)
A108294CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42765-1
Description
CONN QC RCPT 22-24AWG 0.078
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.078" (1.98mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42765-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.078" (1.98mm)
Tab Thickness
0.016" (0.41mm)
Tab Length
0.200" (5.08mm)
Length - Overall
0.500" (12.70mm)
Termination
Crimp
Wire Gauge
22-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,66200 Kč46,62 Kč
254,35920 Kč108,98 Kč
504,15340 Kč207,67 Kč
1003,95180 Kč395,18 Kč
2503,70488 Kč926,22 Kč
5003,52724 Kč1 763,62 Kč
1 0003,35863 Kč3 358,63 Kč
2 5003,14827 Kč7 870,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,77427 Kč41 614,05 Kč
30 0002,64192 Kč79 257,60 Kč
45 0002,56745 Kč115 535,25 Kč
75 0002,47666 Kč185 749,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč