
61454-1 | |
|---|---|
DigiKey Part Number | 61454-1-ND |
Manufacturer | |
Manufacturer Product Number | 61454-1 |
Description | CONN QC RCPT 20-24AWG 0.062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.062" (1.57mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61454-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.062" (1.57mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.186" (4.72mm) | |
Length - Overall | 0.462" (11.73mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.080" (1.02mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,14880 Kč | 257,44 Kč |
| 100 | 4,90090 Kč | 490,09 Kč |
| 250 | 4,59352 Kč | 1 148,38 Kč |
| 500 | 4,37430 Kč | 2 187,15 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| 3 000 | 3,85425 Kč | 11 562,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






