
0ADKC9160-BE | |
|---|---|
DigiKey Part Number | 5923-0ADKC9160-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC9160-BE |
Description | FUSE CERM 16A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 1024.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 5 | 39,83400 Kč | 199,17 Kč |
| 10 | 36,76800 Kč | 367,68 Kč |
| 50 | 30,50320 Kč | 1 525,16 Kč |
| 100 | 28,13820 Kč | 2 813,82 Kč |
| 250 | 25,28436 Kč | 6 321,09 Kč |
| 500 | 23,30936 Kč | 11 654,68 Kč |
| 1 000 | 21,47887 Kč | 21 478,87 Kč |
| 5 000 | 17,72263 Kč | 88 613,15 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |



