
0ADKC9200-BE | |
|---|---|
DigiKey Part Number | 5923-0ADKC9200-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC9200-BE |
Description | FUSE CERM 20A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 1600.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 40,10600 Kč | 200,53 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 50 | 30,71160 Kč | 1 535,58 Kč |
| 100 | 28,33050 Kč | 2 833,05 Kč |
| 250 | 25,45712 Kč | 6 364,28 Kč |
| 500 | 23,46862 Kč | 11 734,31 Kč |
| 1 000 | 21,62563 Kč | 21 625,63 Kč |
| 5 000 | 17,84372 Kč | 89 218,60 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |







