



0031.8225 | |
|---|---|
DigiKey Part Number | 486-1723-2-ND - Tape & Reel (TR) 486-1723-1-ND - Cut Tape (CT) 486-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8225 |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style J-Lead |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 5 | 53,93200 Kč | 269,66 Kč |
| 10 | 49,78200 Kč | 497,82 Kč |
| 50 | 41,29800 Kč | 2 064,90 Kč |
| 100 | 38,09670 Kč | 3 809,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,38808 Kč | 12 955,23 Kč |
| 800 | 29,84396 Kč | 23 875,17 Kč |
| 1 200 | 28,44203 Kč | 34 130,44 Kč |
| 2 000 | 26,76115 Kč | 53 522,30 Kč |
| 2 800 | 25,70336 Kč | 71 969,41 Kč |
| 4 000 | 24,62284 Kč | 98 491,36 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |












