



65800003109 | |
|---|---|
DigiKey Part Number | F6818TR-ND - Tape & Reel (TR) F6818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 65800003109 |
Description | FUSE BLOK CARTRIDGE 250V 10A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 250V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style J-Lead |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,96000 Kč | 237,96 Kč |
| 5 | 197,37600 Kč | 986,88 Kč |
| 10 | 182,13100 Kč | 1 821,31 Kč |
| 50 | 151,00640 Kč | 7 550,32 Kč |
| 100 | 139,22920 Kč | 13 922,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 115,11923 Kč | 46 047,69 Kč |
| Unit Price without VAT: | 237,96000 Kč |
|---|---|
| Unit Price with VAT: | 287,93160 Kč |


