Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0097-250

DigiKey Part Number
J970-ND
Manufacturer
Manufacturer Product Number
415-0097-250
Description
COAX CBL U.FL TO SMA 9.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
10177,70600 Kč1 777,06 Kč
25166,57280 Kč4 164,32 Kč
50158,61460 Kč7 930,73 Kč
100151,04490 Kč15 104,49 Kč
250141,59204 Kč35 398,01 Kč
500134,83908 Kč67 419,54 Kč
1 000128,41117 Kč128 411,17 Kč
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč
Alternate Length
COAX CBL U.FL TO SMA 5.9"
In-Stock: 817
Unit Price: 216,49000 Kč