



415-0097-150 | |
|---|---|
DigiKey Part Number | J969-ND |
Manufacturer | |
Manufacturer Product Number | 415-0097-150 |
Description | COAX CBL U.FL TO SMA 5.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 184,02600 Kč | 1 840,26 Kč |
| 25 | 172,49440 Kč | 4 312,36 Kč |
| 50 | 164,25480 Kč | 8 212,74 Kč |
| 100 | 156,41620 Kč | 15 641,62 Kč |
| 250 | 146,62820 Kč | 36 657,05 Kč |
| 500 | 139,63502 Kč | 69 817,51 Kč |
| 1 000 | 132,97886 Kč | 132 978,86 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |



