
42510-2 | |
|---|---|
DigiKey Part Number | A27609TR-ND - Tape & Reel (TR) A27609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42510-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42510-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.740" (18.80mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,60100 Kč | 26,01 Kč |
| 25 | 2,43000 Kč | 60,75 Kč |
| 50 | 2,31780 Kč | 115,89 Kč |
| 100 | 2,20540 Kč | 220,54 Kč |
| 250 | 2,06644 Kč | 516,61 Kč |
| 500 | 1,96742 Kč | 983,71 Kč |
| 1 000 | 1,87337 Kč | 1 873,37 Kč |
| 2 500 | 1,75586 Kč | 4 389,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,55369 Kč | 15 536,90 Kč |
| 20 000 | 1,47951 Kč | 29 590,20 Kč |
| 30 000 | 1,43781 Kč | 43 134,30 Kč |
| 50 000 | 1,38692 Kč | 69 346,00 Kč |
| 70 000 | 1,35440 Kč | 94 808,00 Kč |
| 100 000 | 1,32077 Kč | 132 077,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |























