2147621121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147621223

DigiKey Part Number
900-2147621223-ND
Manufacturer
Manufacturer Product Number
2147621223
Description
MICROFIT 3.0 M-M 225MM 18AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
8.86" (225.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,89000 Kč19,89 Kč
1016,95600 Kč169,56 Kč
2515,89120 Kč397,28 Kč
5015,13320 Kč756,66 Kč
10014,40770 Kč1 440,77 Kč
30013,33287 Kč3 999,86 Kč
50012,86024 Kč6 430,12 Kč
1 00012,24605 Kč12 246,05 Kč
2 50011,47953 Kč28 698,83 Kč
Manufacturers Standard Package
Unit Price without VAT:19,89000 Kč
Unit Price with VAT:24,06690 Kč