
770-657 | |
|---|---|
DigiKey Part Number | 2946-770-657-ND |
Manufacturer | |
Manufacturer Product Number | 770-657 |
Description | 3-WAY DISTRIBUTION CONNECTOR 3-P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 6 Pos, 2 Row To Terminal Block, Plug Connection, 6 Pos, 2 Row |
Datasheet | Datasheet |
EDA/CAD Models | 770-657 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 6 Pos, 2 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 6 Pos, 2 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 221,00400 Kč | 2 210,04 Kč |
| 25 | 207,14960 Kč | 5 178,74 Kč |
| 50 | 197,26360 Kč | 9 863,18 Kč |
| 100 | 187,84810 Kč | 18 784,81 Kč |
| 250 | 176,09512 Kč | 44 023,78 Kč |
| 500 | 167,69800 Kč | 83 849,00 Kč |
| 1 000 | 159,70344 Kč | 159 703,44 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |









