
63501130 | |
|---|---|
DigiKey Part Number | 5614-63501130-ND |
Manufacturer | |
Manufacturer Product Number | 63501130 |
Description | FLACHSTECKHLSE L-BB 638 F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer LAPP | Length - Overall 0.748" (19.00mm) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 14-17 AWG |
Terminal Type Standard | Insulation Non-Insulated |
Gender Female | Mounting Type Free Hanging (In-Line) |
Tab Width 0.248" (6.30mm) | Contact Material Brass |
Tab Thickness 0.031" (0.79mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,96860 Kč | 198,43 Kč |
| 100 | 3,77750 Kč | 377,75 Kč |
| 250 | 3,54028 Kč | 885,07 Kč |
| 500 | 3,37102 Kč | 1 685,51 Kč |
| 1 000 | 3,20975 Kč | 3 209,75 Kč |
| 2 500 | 3,00868 Kč | 7 521,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





