20 (4), 38 Position QSFP56, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2334236-2

DigiKey Part Number
A142621-ND
Manufacturer
Manufacturer Product Number
4-2334236-2
Description
QSFP56 TO 4XSFP56, 30AWG, 1.0M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP56, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2334236-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP56, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
500 mA
Frequency - Max
56Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 52 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
601 755,33133 Kč105 319,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 755,33133 Kč
Unit Price with VAT:2 123,95091 Kč

Other Suppliers on DigiKey

52In Stock
Ships from WEC