0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42025-1

DigiKey Part Number
42025-1-ND
Manufacturer
Manufacturer Product Number
42025-1
Description
CONN QC RCPT 16-18AWG 0.250
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42025-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.805" (20.45mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.145" (3.05mm ~ 3.68mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,55400 Kč115,54 Kč
2510,82000 Kč270,50 Kč
5010,30260 Kč515,13 Kč
1009,81040 Kč981,04 Kč
2509,19560 Kč2 298,90 Kč
5008,75598 Kč4 377,99 Kč
1 0008,33782 Kč8 337,82 Kč
3 0007,71563 Kč23 146,89 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč