41772-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41772-1

DigiKey Part Number
A107194TR-ND - Tape & Reel (TR)
A107194CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41772-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41772-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.300" (7.62mm)
Length - Overall
0.750" (19.05mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,24600 Kč32,46 Kč
253,03760 Kč75,94 Kč
502,89200 Kč144,60 Kč
1002,75260 Kč275,26 Kč
2502,57912 Kč644,78 Kč
5002,45594 Kč1 227,97 Kč
1 0002,33859 Kč2 338,59 Kč
2 5002,19204 Kč5 480,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,78004 Kč12 460,28 Kč
14 0001,69505 Kč23 730,70 Kč
21 0001,64726 Kč34 592,46 Kč
35 0001,58896 Kč55 613,60 Kč
49 0001,58126 Kč77 481,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč