
41729-2 | |
|---|---|
DigiKey Part Number | A113671-ND |
Manufacturer | |
Manufacturer Product Number | 41729-2 |
Description | CONN QC RCPT 16-18AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41729-2 Models |
Category | Length - Overall 0.805" (20.45mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.145" (3.05mm ~ 3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 25 | 7,91680 Kč | 197,92 Kč |
| 50 | 7,53720 Kč | 376,86 Kč |
| 100 | 7,17430 Kč | 717,43 Kč |
| 250 | 6,72464 Kč | 1 681,16 Kč |
| 500 | 6,40348 Kč | 3 201,74 Kč |
| 1 000 | 6,09752 Kč | 6 097,52 Kč |
| 2 500 | 5,71566 Kč | 14 289,15 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


















